Part Details for HF32FA-G/005-HSL1 by Xiamen Hongfa Electroacoustic Co.,Ltd.
Overview of HF32FA-G/005-HSL1 by Xiamen Hongfa Electroacoustic Co.,Ltd.
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HF32FA-G/005-HSL1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HF32FA-G/005-HSL1
|
TME | Relay: electromagnetic, SPST-NO, Ucoil: 5VDC, 10A, 10A/250VAC, PCB Min Qty: 1000 | 0 |
|
$0.9500 | RFQ |
|
CHIPMALL.COM LIMITED | 5V 10A@250VAC 250V@AC 10A Normal Open:1ASPST-Normal Open Plugin,10.1x17.6mm Power Relays ROHS | 4400 |
|
$0.5940 / $0.9191 | Buy Now |
Part Details for HF32FA-G/005-HSL1
HF32FA-G/005-HSL1 CAD Models
HF32FA-G/005-HSL1 Part Data Attributes
|
HF32FA-G/005-HSL1
Xiamen Hongfa Electroacoustic Co.,Ltd.
Buy Now
Datasheet
|
Compare Parts:
HF32FA-G/005-HSL1
Xiamen Hongfa Electroacoustic Co.,Ltd.
Power/Signal Relay, SPST, Momentary, 0.046A (Coil), 5VDC (Coil), 230mW (Coil), DC Input, AC Output, Through Hole-Straight Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | XIAMEN HONGFA ELECTROACOUSTIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 10.1 mm | |
Body Height | 12.7 mm | |
Body Length or Diameter | 17.6 mm | |
Coil Current(DC)-Max | 0.046 A | |
Coil Operate Voltage(DC) | 3.75 V | |
Coil Power | 230 mW | |
Coil Release Voltage(DC) | 0.25 V | |
Coil Resistance | 108 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 250 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 15000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 8 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 17.6mm x 10.1mm x 12.7mm | |
Reference Standard | CQC; CUL; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 4 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |