Part Details for HF32FA/012-ZS2(257) by Xiamen Hongfa Electroacoustic Co.,Ltd.
Overview of HF32FA/012-ZS2(257) by Xiamen Hongfa Electroacoustic Co.,Ltd.
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HF32FA/012-ZS2(257)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | HF32FA Series 5 A SPDT 12 Vdc PCB Mount Subminiature Intermediate Power Relay RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 16 Weeks Container: Box | 0Box |
|
$0.6700 / $0.8100 | Buy Now |
|
Onlinecomponents.com | Relay - 12Vdc - SPDT - 3A @ 250Vac/3A @ 30Vdc RoHS: Compliant | 0 |
|
$0.6900 / $1.0100 | Buy Now |