Part Details for HF32FA/009-HS2G(257) by Xiamen Hongfa Electroacoustic Co.,Ltd.
Overview of HF32FA/009-HS2G(257) by Xiamen Hongfa Electroacoustic Co.,Ltd.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HF32FA/009-HS2G(257)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Relay - 9Vdc - SPST-NO - 5A @ 250Vac/5A @ 30Vdc RoHS: Compliant | 0 |
|
$0.7700 / $1.1200 | Buy Now |