Part Details for HF32F-G/012-HS by Xiamen Hongfa Electroacoustic Co.,Ltd.
Overview of HF32F-G/012-HS by Xiamen Hongfa Electroacoustic Co.,Ltd.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HF32F-G/012-HS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 12V 10A One Normally Open: 1A SPST-NO Plugin,10.2x18.4mm Power Relays ROHS | 7688 |
|
$0.2826 / $0.4846 | Buy Now |