Part Details for HF32F/024-HS3 by Xiamen Hongfa Electroacoustic Co.,Ltd.
Overview of HF32F/024-HS3 by Xiamen Hongfa Electroacoustic Co.,Ltd.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HF32F/024-HS3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 24V 10A Normal Open:1ASPST-Normal Open Plugin,10.2x18.4mm Power Relays ROHS | 2708 |
|
$0.3514 / $0.5654 | Buy Now |
Part Details for HF32F/024-HS3
HF32F/024-HS3 CAD Models
HF32F/024-HS3 Part Data Attributes
|
HF32F/024-HS3
Xiamen Hongfa Electroacoustic Co.,Ltd.
Buy Now
Datasheet
|
Compare Parts:
HF32F/024-HS3
Xiamen Hongfa Electroacoustic Co.,Ltd.
Power/Signal Relay
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XIAMEN HONGFA ELECTROACOUSTIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Relay Type | POWER/SIGNAL RELAY |