Part Details for HF322N by Siemens
Overview of HF322N by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HF322N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-HF322N-ND
|
DigiKey | HDSS FUS 3P4W 240V 60A N1 Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$261.4000 / $284.4200 | Buy Now |
DISTI #
982-HF322N
|
Mouser Electronics | Disconnect Switches HDSS FUS 3P4W 240V 60A N1 | 2 |
|
$275.0100 / $331.2000 | Buy Now |
DISTI #
70821099
|
RS | Fusible Disconnect Switch, 3P 60A 240V, NEMA 1, HF Series | Siemens HF322N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$274.6100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$281.4500 / $303.2200 | Buy Now |