Part Details for HF319/10 (300') by 3M Interconnect
Overview of HF319/10 (300') by 3M Interconnect
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HF319/10 (300')
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MF10F-300-ND
|
DigiKey | CBL RIBN 10COND 0.05 GRAY 300' Min Qty: 300 Lead time: 4 Weeks Container: Spool |
8400 In Stock |
|
$2.9609 / $4.0982 | Buy Now |
DISTI #
19-HF319/10(300')-DS-ND
|
DigiKey | CBL RIBN 10COND FLAT 0.05 GRAY Min Qty: 1 Lead time: 4 Weeks Container: Digi-Spool®, Continuous Spool |
113 In Stock |
|
$4.6473 / $8.9200 | Buy Now |
DISTI #
MF10F-10-ND
|
DigiKey | CBL RIBN 10COND 0.05 GRAY 10' Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.3895 / $53.7200 | Buy Now |
DISTI #
MF10F-1-ND
|
DigiKey | CBL RIBN 10COND 0.05 GRAY 1' Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.4316 / $7.6300 | Buy Now |
DISTI #
MF10F-25-ND
|
DigiKey | CBL RIBN 10COND 0.05 GRAY 25' Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$65.1739 / $114.6700 | Buy Now |
DISTI #
MF10F-50-ND
|
DigiKey | CBL RIBN 10COND 0.05 GRAY 50' Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$130.2948 / $202.7900 | Buy Now |
DISTI #
MF10F-5-ND
|
DigiKey | CBL RIBN 10COND 0.05 GRAY 5' Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.9606 / $29.7100 | Buy Now |
DISTI #
MF10F-100-ND
|
DigiKey | CBL RIBN 10COND 0.05 GRAY 100' Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$260.3930 / $348.4900 | Buy Now |
DISTI #
517-HF319/10-300
|
Mouser Electronics | Flat Cables 10C ROUND,FLAT CABLE .050" 28 AWG, 300' RoHS: Compliant | 4 |
|
$882.3500 | Buy Now |