Part Details for HF318CH04DKO by Hind Rectifiers Ltd
Overview of HF318CH04DKO by Hind Rectifiers Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Renewable Energy
Part Details for HF318CH04DKO
HF318CH04DKO CAD Models
HF318CH04DKO Part Data Attributes
|
HF318CH04DKO
Hind Rectifiers Ltd
Buy Now
Datasheet
|
Compare Parts:
HF318CH04DKO
Hind Rectifiers Ltd
Silicon Controlled Rectifier, 318000mA I(T), 400V V(DRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HIND RECTIFIERS LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Circuit Commutated Turn-off Time-Nom | 20 µs | |
Critical Rate of Rise of Off-State Voltage-Min | 50 V/us | |
DC Gate Trigger Current-Max | 250 mA | |
DC Gate Trigger Voltage-Max | 2.2 V | |
Non-Repetitive Pk On-state Cur | 6000 A | |
On-state Current-Max | 318000 A | |
Operating Temperature-Max | 125 °C | |
RMS On-state Current-Max | 700 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Repetitive Peak Reverse Voltage | 400 V | |
Surface Mount | NO | |
Trigger Device Type | SCR |