Part Details for HF30ACC322513-TD25 by TDK Corporation
Overview of HF30ACC322513-TD25 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for HF30ACC322513-TD25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-172702-1-ND
|
DigiKey | FERRITE BEAD 31 OHM 1210 1LN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
211 In Stock |
|
$0.1372 / $0.2900 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ |
Part Details for HF30ACC322513-TD25
HF30ACC322513-TD25 CAD Models
HF30ACC322513-TD25 Part Data Attributes
|
HF30ACC322513-TD25
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
HF30ACC322513-TD25
TDK Corporation
Ferrite Chip,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | AEC-Q200 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 1.3 mm | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 7 INCH | |
Rated Current | 1.5 A | |
Width | 2.5 mm |