Part Details for HF30ACC201209-TL by TDK Corporation
Overview of HF30ACC201209-TL by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HF30ACC201209-TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 48306 |
|
RFQ |
Part Details for HF30ACC201209-TL
HF30ACC201209-TL CAD Models
HF30ACC201209-TL Part Data Attributes
|
HF30ACC201209-TL
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
HF30ACC201209-TL
TDK Corporation
Ferrite Chip, 1 Function(s), 1.5A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case Code | 0805 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.03 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.9 mm | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 7 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 1.5 A | |
Width | 1.25 mm |
Alternate Parts for HF30ACC201209-TL
This table gives cross-reference parts and alternative options found for HF30ACC201209-TL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HF30ACC201209-TL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMH0805-221-RC | Ferrite Chip, 1 Function(s), 3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | Bourns Inc | HF30ACC201209-TL vs PMH0805-221-RC |
PMH0805-300-RC | Ferrite Chip, 1 Function(s), 6A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | Bourns Inc | HF30ACC201209-TL vs PMH0805-300-RC |
PMH0805-201-RC | Ferrite Chip, 1 Function(s), 3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | Bourns Inc | HF30ACC201209-TL vs PMH0805-201-RC |