Part Details for HF30000251M by Kyocera AVX Components
Overview of HF30000251M by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HF30000251M
HF30000251M CAD Models
HF30000251M Part Data Attributes
|
HF30000251M
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
HF30000251M
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, 0.00025uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00025 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Other Models Can Be Supplied On Request | |
Diameter | 17 mm | |
Dielectric Material | CERAMIC | |
Length | 50.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Feed-Thru | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 8000 V | |
Series | HF |