Part Details for HF262J by Siemens
Overview of HF262J by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HF262J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-HF262J-ND
|
DigiKey | HDSS FUS 2P2W 600V 60A N12 Min Qty: 1 Lead time: 7 Weeks Container: Box | Temporarily Out of Stock |
|
$822.9000 | Buy Now |
DISTI #
982-HF262J
|
Mouser Electronics | Disconnect Switches HDSS FUS 2P2W 600V 60A N12 | 0 |
|
$757.4600 / $789.9300 | Order Now |
DISTI #
70821323
|
RS | 60A 2P 600V 2W FUSED HD TYPE 12 | Siemens HF262J RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$748.0200 / $831.1300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$646.4900 / $685.1000 | Buy Now |