Part Details for HF24-1A54-9 by Standex-Meder Electronics
Overview of HF24-1A54-9 by Standex-Meder Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HF24-1A54-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HF24-1A54-9-ND
|
DigiKey | RELAY RF SPST-NO 1.5 A 24V Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for HF24-1A54-9
HF24-1A54-9 CAD Models
HF24-1A54-9 Part Data Attributes:
|
HF24-1A54-9
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
HF24-1A54-9
Standex-Meder Electronics
Dry Reed Relay, SPST, Momentary, 0.024A (Coil), 24VDC (Coil), 575mW (Coil), 1.5A (Contact), 500VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANDEX-MEDER ELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 19 mm | |
Body Height | 20 mm | |
Body Length or Diameter | 53.7 mm | |
Coil Current(DC)-Max | 0.024 A | |
Coil Operate Voltage(DC) | 16.8 V | |
Coil Power | 575 mW | |
Coil Release Voltage(DC) | 3.6 V | |
Coil Resistance | 1000 Ω | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 1.5A@500VAC | |
Contact Current(AC)-Max | 1.5 A | |
Contact Current(DC)-Max | 1.5 A | |
Contact (DC) Max Rating R Load | 1.5A@500VDC | |
Contact Resistance | 150 mΩ | |
Contact Voltage(AC)-Max | 500 V | |
Contact Voltage(DC)-Max | 500 V | |
Contact/Output Supply Type | AC/DC | |
Input Switching Control Type | Random | |
Insulation Resistance | 10000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 3 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 53.7mm x 19mm x 20mm | |
Relay Action | MBB | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | DRY REED RELAY | |
Release Time | 1.5 ms | |
Surface Mount | NO | |
Terminal Length | 0.003200406400812802 inch | |
Termination Type | SOLDER |