Part Details for HF2100-1B-18DF(257) by Xiamen Hongfa Electroacoustic Co.,Ltd.
Overview of HF2100-1B-18DF(257) by Xiamen Hongfa Electroacoustic Co.,Ltd.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9005AI-71D18DF37.125000 | SiTime | 1 to 141 MHz, Spread-spectrum Oscillator |
Price & Stock for HF2100-1B-18DF(257)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Relay - 18Vdc - SPST-NC - 15A @ 240Vac/10A @ 30Vdc RoHS: Compliant | 0 |
|
$1.0800 / $1.3300 | Buy Now |