Part Details for HF20 by Boyd Corporation
Overview of HF20 by Boyd Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D6417729RHF200BV | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), HFQFP, / | |
ISL71091SEHF20/PROTO | Renesas Electronics Corporation | 2.048V Radiation Hardened Ultra Low Noise, Precision Voltage Reference | |
D6417709SHF200BV | Renesas Electronics Corporation | 32-bit Microcontrollers, HFQFP, /Tray |
Price & Stock for HF20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M7923
|
Newark | Heat Sink, To-220, To-220, 13 C/W, 28 Mm, 21 Mm, 20 Mm Rohs Compliant: Yes |Boyd HF20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2744 |
|
$8.3200 | Buy Now |
DISTI #
70475729
|
RS | Heatsink, TO-220, 13.1K/W, 20 x 21 x 28mm, Clip Mount | Boyd HF20 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$7.7500 | RFQ |
DISTI #
HF20
|
TME | Heatsink: extruded, TO220, black, L: 20mm, W: 21mm, H: 28mm, 13K/W Min Qty: 1 | 2797 |
|
$7.5900 / $9.4900 | Buy Now |
DISTI #
437407
|
Avnet Abacus | Heat Sink, TO-220, 13 �C/W, TO-220, 21 mm, 28 mm, 20 mm (Alt: 437407) RoHS: Compliant Min Qty: 1000 Package Multiple: 384 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |