Part Details for HF15D060ACE by International Rectifier
Overview of HF15D060ACE by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HF15D060ACE
HF15D060ACE CAD Models
HF15D060ACE Part Data Attributes:
|
HF15D060ACE
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
HF15D060ACE
International Rectifier
Rectifier Diode, 1 Phase, 1 Element, 15A, Silicon, 125 MM, WAFER
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | WAFER | |
Package Description | O-XUUC-N | |
Pin Count | 1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.40 | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-XUUC-N | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Output Current-Max | 15 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for HF15D060ACE
This table gives cross-reference parts and alternative options found for HF15D060ACE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HF15D060ACE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HF15D060ACEPBF | Rectifier Diode, 1 Phase, 1 Element, 15A, Silicon, 125 MM, WAFER | International Rectifier | HF15D060ACE vs HF15D060ACEPBF |