Datasheets
HF152FD/24-1H by: Xiamen Hongfa Electroacoustic Co.,Ltd.

Power/Signal Relay, 1 Form A, SPST, Momentary, 0.015A (Coil), 31.2VDC (Coil), 360mW (Coil), DC Input, Random, AC Output, Through Hole-Straight Mount,

Part Details for HF152FD/24-1H by Xiamen Hongfa Electroacoustic Co.,Ltd.

Overview of HF152FD/24-1H by Xiamen Hongfa Electroacoustic Co.,Ltd.

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for HF152FD/24-1H

Part # Distributor Description Stock Price Buy
DISTI # 77365966
Verical HF152FD/24-1H Min Qty: 27 Package Multiple: 1 Americas - 577
  • 27 $2.9242
  • 100 $2.5522
$2.5522 / $2.9242 Buy Now
DISTI # HF152FD/024-1H
TME Relay: electromagnetic, SPST-NO, Ucoil: 24VDC, 20A, 20A/125VAC Min Qty: 1 577
  • 1 $2.5000
  • 5 $2.2500
  • 25 $2.1200
  • 100 $1.8900
  • 1,000 $1.2500
$1.2500 / $2.5000 Buy Now

Part Details for HF152FD/24-1H

HF152FD/24-1H CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HF152FD/24-1H Part Data Attributes

HF152FD/24-1H Xiamen Hongfa Electroacoustic Co.,Ltd.
Buy Now Datasheet
Compare Parts:
HF152FD/24-1H Xiamen Hongfa Electroacoustic Co.,Ltd. Power/Signal Relay, 1 Form A, SPST, Momentary, 0.015A (Coil), 31.2VDC (Coil), 360mW (Coil), DC Input, Random, AC Output, Through Hole-Straight Mount,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer XIAMEN HONGFA ELECTROACOUSTIC CO LTD
Reach Compliance Code compliant
Body Breadth 16 mm
Body Height 20.6 mm
Body Length or Diameter 21.2 mm
Coil Current(DC)-Max 0.015 A
Coil Operate Voltage(DC) 18 V
Coil Power 360 mW
Coil Release Voltage(DC) 2.4 V
Coil Resistance 1600 Ω
Coil Voltage(DC)-Max 31.2 V
Coil Voltage-Nom 24 V
Coil/Input Supply Type DC
Contact (AC) Max Power Rating R Load 4700VA@400VAC
Contact (AC) Max Rating R Load 20A@400VAC
Contact Current(AC)-Max 20 A
Contact Resistance 100 mΩ
Contact Voltage(AC)-Max 400 V
Contact/Output Supply Type AC
End Contact Material Silver Nickel
Input Switching Control Type Random
Insulation Resistance 1000000000 Ω
Mounting Feature THROUGH HOLE-STRAIGHT
Number of Terminals 4
Operate Time 10 ms
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Physical Dimension 21.2mm x 16mm x 20.6mm
Reference Standard CQC; CUL; UL; VDE
Relay Action MOMENTARY
Relay Form 1 FORM A
Relay Function SPST
Relay Type POWER/SIGNAL RELAY
Release Time 5 ms
Surface Mount NO
Terminal Length 0.003500127000254001 inch
Termination Type SOLDER

Alternate Parts for HF152FD/24-1H

This table gives cross-reference parts and alternative options found for HF152FD/24-1H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HF152FD/24-1H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HF152F/024-1HST Power/Signal Relay, 1 Form A, SPST, Momentary, 0.015A (Coil), 31.2VDC (Coil), 360mW (Coil), DC Input, Random, AC Output, Xiamen Hongfa Electroacoustic Co.,Ltd. HF152FD/24-1H vs HF152F/024-1HST
HF152FD/24-1HST Power/Signal Relay, 1 Form A, SPST, Momentary, 0.015A (Coil), 31.2VDC (Coil), 360mW (Coil), DC Input, Random, AC Output, Through Hole-Straight Mount, Xiamen Hongfa Electroacoustic Co.,Ltd. HF152FD/24-1H vs HF152FD/24-1HST
HF152F-T/024-1HT Power/Signal Relay, 1 Form A, SPST, Momentary, 0.015A (Coil), 31.2VDC (Coil), 360mW (Coil), DC Input, Random, AC Output, Xiamen Hongfa Electroacoustic Co.,Ltd. HF152FD/24-1H vs HF152F-T/024-1HT
HF152F-T/024-1HTQ Power/Signal Relay, 1 Form A, SPST, Momentary, 0.015A (Coil), 31.2VDC (Coil), 360mW (Coil), DC Input, Random, AC Output, Xiamen Hongfa Electroacoustic Co.,Ltd. HF152FD/24-1H vs HF152F-T/024-1HTQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HF152FD/24-1H by Xiamen Hongfa Electroacoustic Co.,Ltd..
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HF152FD/24-1H by Xiamen Hongfa Electroacoustic Co.,Ltd.

Select Manufacturer
Which Manufacturer of HF152FD/24-1H would you like to use for your alert(s)?
  • Please alert me when HF152FD/24-1H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HF152FD/24-1H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HF152FD/24-1H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HF152FD/24-1H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HF152FD/24-1H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HF152FD/24-1H by Xiamen Hongfa Electroacoustic Co.,Ltd.

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: