Part Details for HF128CH06HKO by Hind Rectifiers Ltd
Overview of HF128CH06HKO by Hind Rectifiers Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for HF128CH06HKO
HF128CH06HKO CAD Models
HF128CH06HKO Part Data Attributes
|
HF128CH06HKO
Hind Rectifiers Ltd
Buy Now
Datasheet
|
Compare Parts:
HF128CH06HKO
Hind Rectifiers Ltd
Silicon Controlled Rectifier, 128000mA I(T), 600V V(DRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HIND RECTIFIERS LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Circuit Commutated Turn-off Time-Nom | 20 µs | |
Critical Rate of Rise of Off-State Voltage-Min | 400 V/us | |
DC Gate Trigger Current-Max | 150 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Non-Repetitive Pk On-state Cur | 2400 A | |
On-state Current-Max | 128000 A | |
Operating Temperature-Max | 125 °C | |
RMS On-state Current-Max | 300 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | NO | |
Trigger Device Type | SCR |