Part Details for HF1201D00 by TE Connectivity
Overview of HF1201D00 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for HF1201D00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC2361
|
Newark | Hf1201D00 = Hf 1/2 Size Relay |Cii Te Connectivity HF1201D00 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$225.0400 | Buy Now |
DISTI #
655-HF1201D00
|
Mouser Electronics | Industrial Relays HF 1/2 SIZE RELAY RoHS: Not Compliant | 0 |
|
$152.2800 / $182.4800 | Order Now |
|
Onlinecomponents.com | Half-Size Relay - DPDT (2 Form C) - 26.5VDC Coil - 2A Contact Rating - Hermetically Sealed - PC Pin Termination - Through Hole. RoHS: Compliant |
27 In Stock |
|
$146.4100 / $173.8300 | Buy Now |
DISTI #
84025524
|
Verical | Signal Relay 26.5VDC 2A DPDT(20.57x10.4x10.4)mm THT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2431 | Americas - 25 |
|
$170.5767 / $214.3403 | Buy Now |
|
Master Electronics | Half-Size Relay - DPDT (2 Form C) - 26.5VDC Coil - 2A Contact Rating - Hermetically Sealed - PC Pin Termination - Through Hole. RoHS: Compliant |
27 In Stock |
|
$146.4100 / $173.8300 | Buy Now |
Part Details for HF1201D00
HF1201D00 CAD Models
HF1201D00 Part Data Attributes
|
HF1201D00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HF1201D00
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT-CO, 26.5VDC (Coil), 562mW (Coil), 2A (Contact), DC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Coil Power | 562 mW | |
Coil Resistance | 1250 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER HOOK |