Part Details for HF12-1A54-8 by Standex-Meder Electronics
Results Overview of HF12-1A54-8 by Standex-Meder Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HF12-1A54-8 Information
HF12-1A54-8 by Standex-Meder Electronics is a Reed Relay.
Reed Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL71090SEHF12/PROTO | Renesas Electronics Corporation | Radiation Hardened Ultra-Low Noise, Precision Voltage Reference |
Price & Stock for HF12-1A54-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
876-HF12-1A54-8
|
Mouser Electronics | Reed Relays 1 Form A 12 V High Frequency PCB RoHS: Compliant | 0 |
|
$79.2400 / $89.8500 | Order Now |
DISTI #
HF12-1A54-8
|
TME | Relay: reed switch, SPST-NO, Ucoil: 12VDC, 5A, max.500VDC, 25W, PCB Min Qty: 1 | 0 |
|
$36.0500 / $38.8200 | RFQ |
Part Details for HF12-1A54-8
HF12-1A54-8 CAD Models
HF12-1A54-8 Part Data Attributes
|
HF12-1A54-8
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
HF12-1A54-8
Standex-Meder Electronics
Dry Reed Relay, SPST, Momentary, 0.048A (Coil), 12VDC (Coil), 575mW (Coil), 1.5A (Contact), 500VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANDEX-MEDER ELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 19 mm | |
Body Height | 20 mm | |
Body Length or Diameter | 53.7 mm | |
Coil Current(DC)-Max | 0.048 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 575 mW | |
Coil Release Voltage(DC) | 2 V | |
Coil Resistance | 250 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 1.5A@500VAC | |
Contact Current(AC)-Max | 1.5 A | |
Contact Current(DC)-Max | 1.5 A | |
Contact (DC) Max Rating R Load | 1.5A@500VDC | |
Contact Voltage(AC)-Max | 500 V | |
Contact Voltage(DC)-Max | 500 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 50000000 Cycle(s) | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 3 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 53.7mm x 19mm x 20mm | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | DRY REED RELAY | |
Release Time | 1.5 ms | |
Sealing | WATER PROOF | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Termination Type | SOLDER AND WIRE |