Part Details for HF11S10U by APEM Inc
Overview of HF11S10U by APEM Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HF11S10U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27X4125
|
Newark | Fingertip Joystick Hf Rohs Compliant: Yes |Apem HF11S10U RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$280.7100 / $568.0000 | Buy Now |
DISTI #
1040-1016-ND
|
DigiKey | SWITCH JOYSTICK HALL EFFECT Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
15 In Stock |
|
$259.9488 / $300.2900 | Buy Now |
DISTI #
642-HF11S10U
|
Mouser Electronics | Joysticks FINGERTIP JOYSTICK HF RoHS: Compliant | 1 |
|
$258.7400 / $285.8200 | Buy Now |
DISTI #
75004718
|
RS | FINGERTIP JOYSTICK HF | APEM Components HF11S10U RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$267.8700 / $291.1600 | RFQ |
|
Onlinecomponents.com | Joystick - 2 Axis - Digital (Hall Effect Over USB Interface) Output - 360° Directional - 5VDC Supply - 280gf - IP68 - Cable with Connector. RoHS: Compliant |
11 In Stock |
|
$271.1000 / $295.8500 | Buy Now |
DISTI #
66358226
|
Verical | Hall Effect Joysticks Min Qty: 1 Package Multiple: 1 Date Code: 2306 | Americas - 10 |
|
$318.9412 / $348.0588 | Buy Now |
|
Master Electronics | Joystick - 2 Axis - Digital (Hall Effect Over USB Interface) Output - 360° Directional - 5VDC Supply - 280gf - IP68 - Cable with Connector. RoHS: Compliant |
11 In Stock |
|
$271.1000 / $295.8500 | Buy Now |