Part Details for HF118F/012-1HS1T(257) by Xiamen Hongfa Electroacoustic Co.,Ltd.
Overview of HF118F/012-1HS1T(257) by Xiamen Hongfa Electroacoustic Co.,Ltd.
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HF118F/012-1HS1T(257)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72209217
|
RS | : 8A,1 Form A,12VDC, plastic sealed,3.2mm, AgSnO2 Contact Matieral | Hongfa HF118F/012-1HS1T(257) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3100 | RFQ |
|
Future Electronics | HF118F Series 8 A SPST 12 VDC PCB Mount Miniature High Power Relay RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$0.8750 / $1.0800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9400 / $1.3600 | Buy Now |