HF118F/024-1ZS1T(136)
Xiamen Hongfa Electroacoustic Co.,Ltd.
Description: Power/Signal Relay, SPDT, Momentary, 0.01A (Coil), 24VDC (Coil), 240mW (Coil), 10A (Contact), 125VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT

Overview of HF118F/024-1ZS1T(136) by Xiamen Hongfa Electroacoustic Co.,Ltd.

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Price & Stock for HF118F/024-1ZS1T(136) by Xiamen Hongfa Electroacoustic Co.,Ltd.

Part # Manufacturer Description Stock Price Buy
DISTI # HF118F/0241ZS1T136
TME Relay: electromagnetic, SPDT, Ucoil: 24VDC, 10A, 10A/250VAC, PCB Min Qty: 1000 0
  • 1,000 $1.3300
$1.3300 RFQ

CAD Models for HF118F/024-1ZS1T(136) by Xiamen Hongfa Electroacoustic Co.,Ltd.
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HF118F/024-1ZS1T(136) by Xiamen Hongfa Electroacoustic Co.,Ltd.

HF118F/024-1ZS1T(136)
Xiamen Hongfa Electroacoustic Co.,Ltd.
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
XIAMEN HONGFA ELECTROACOUSTIC CO LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.49.00.50
Body Breadth
10.1 mm
Body Height
12.5 mm
Body Length or Diameter
28.5 mm
Coil Current(DC)-Max
0.01 A
Coil Operate Voltage(DC)
16.8 V
Coil Power
240 mW
Coil Release Voltage(DC)
2.4 V
Coil Resistance
2350 Ω
Coil Voltage(DC)-Max
24 V
Coil/Input Supply Type
DC
Contact (AC) Max Rating R Load
10A@440VAC
Contact Current(AC)-Max
10 A
Contact Current(DC)-Max
10 A
Contact (DC) Max Rating R Load
10A@125VDC
Contact Voltage(AC)-Max
440 V
Contact Voltage(DC)-Max
125 V
Contact/Output Supply Type
AC/DC
Electrical Life
100000 Cycle(s)
JESD-609 Code
e4
Mounting Feature
THROUGH HOLE-STRAIGHT
Operate Time
10 ms
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Physical Dimension
28.5mm x 10.1mm x 12.5mm
Reference Standard
CQC; CUL; UL; VDE
Relay Action
MOMENTARY
Relay Function
SPDT
Relay Type
POWER/SIGNAL RELAY
Release Time
5 ms
Surface Mount
NO
Terminal Finish
GOLD
Termination Type
SOLDER
Want to compare parts?
  1. HF118F/024-1ZS1T(136)
    Xiamen Hongfa Electroacoustic Co.,Ltd.
    Power/Signal Relay, SPDT, Momentary, 0.01A (Coil), 24VDC (Coil), 240mW (Coil), 10A (Contact), 125VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
    VS

Related Parts for HF118F/024-1ZS1T(136)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HF118F/024-1ZS1T(136) by Xiamen Hongfa Electroacoustic Co.,Ltd..
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HF118F/024-1ZS1T(136) by Xiamen Hongfa Electroacoustic Co.,Ltd.

Select Manufacturer
Which Manufacturer of HF118F/024-1ZS1T(136) would you like to use for your alert(s)?
  • Please alert me when HF118F/024-1ZS1T(136) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HF118F/024-1ZS1T(136) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HF118F/024-1ZS1T(136) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HF118F/024-1ZS1T(136) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HF118F/024-1ZS1T(136).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HF118F/024-1ZS1T(136) by Xiamen Hongfa Electroacoustic Co.,Ltd.

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: