Part Details for HF118F/024-1HS5 by Xiamen Hongfa Electroacoustic Co.,Ltd.
Overview of HF118F/024-1HS5 by Xiamen Hongfa Electroacoustic Co.,Ltd.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HI3-0201HS-5Z | Renesas Electronics Corporation | High Speed, Quad SPST, CMOS Analog Switch, PDIP, /Tube |
Price & Stock for HF118F/024-1HS5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 24V 8A Normal Open:1A(SPST-Normal Open) Plugin,10.1x28.5mm Power Relays ROHS | 230 |
|
$1.0011 / $1.7730 | Buy Now |
Part Details for HF118F/024-1HS5
HF118F/024-1HS5 CAD Models
HF118F/024-1HS5 Part Data Attributes
|
HF118F/024-1HS5
Xiamen Hongfa Electroacoustic Co.,Ltd.
Buy Now
Datasheet
|
Compare Parts:
HF118F/024-1HS5
Xiamen Hongfa Electroacoustic Co.,Ltd.
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.01A (Coil), 36VDC (Coil), 245mW (Coil), 10A (Contact), 125VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XIAMEN HONGFA ELECTROACOUSTIC CO LTD | |
Reach Compliance Code | compliant | |
Additional Feature | SOCKET MOUNTABLE | |
Body Breadth | 10.1 mm | |
Body Height | 12.5 mm | |
Body Length or Diameter | 28.5 mm | |
Coil Current(DC)-Max | 0.01 A | |
Coil Operate Voltage(DC) | 16.8 V | |
Coil Power | 240 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 2350 Ω | |
Coil Voltage(DC)-Max | 36 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 2500VA@440VAC | |
Contact (AC) Max Rating R Load | 10A@440VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Power Rating R Load | 300W@300VDC | |
Contact (DC) Max Rating R Load | 10A@300VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 440 V | |
Contact Voltage(DC)-Max | 300 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 4 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 28.5mm x 10.1mm x 12.5mm | |
Reference Standard | CQC; CUL; IEC 60335-1; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Surface Mount | NO | |
Terminal Length | 0.003403606807213615 inch | |
Termination Type | SOLDER |
Alternate Parts for HF118F/024-1HS5
This table gives cross-reference parts and alternative options found for HF118F/024-1HS5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HF118F/024-1HS5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HF118F/024-1H5T(335) | Power/Signal Relay, 1 Form A, SPST, Momentary, 0.01A (Coil), 36VDC (Coil), 245mW (Coil), 10A (Contact), 125VDC (Contact), DC Input, Random, AC/DC Output, | Xiamen Hongfa Electroacoustic Co.,Ltd. | HF118F/024-1HS5 vs HF118F/024-1H5T(335) |
HF118F/024-1HS1G | Power/Signal Relay, 1 Form A, SPST, Momentary, 0.01A (Coil), 36VDC (Coil), 245mW (Coil), 10A (Contact), 125VDC (Contact), DC Input, Random, AC/DC Output, | Xiamen Hongfa Electroacoustic Co.,Ltd. | HF118F/024-1HS5 vs HF118F/024-1HS1G |
HF118F/024-1HS1TG | Power/Signal Relay, 1 Form A, SPST, Momentary, 0.01A (Coil), 36VDC (Coil), 245mW (Coil), 10A (Contact), 125VDC (Contact), DC Input, Random, AC/DC Output, | Xiamen Hongfa Electroacoustic Co.,Ltd. | HF118F/024-1HS5 vs HF118F/024-1HS1TG |
HF118F/024-1HS5G | Power/Signal Relay, 1 Form A, SPST, Momentary, 0.01A (Coil), 36VDC (Coil), 245mW (Coil), 10A (Contact), 125VDC (Contact), DC Input, Random, AC/DC Output, | Xiamen Hongfa Electroacoustic Co.,Ltd. | HF118F/024-1HS5 vs HF118F/024-1HS5G |
HF118F/024-1HS5TG | Power/Signal Relay, 1 Form A, SPST, Momentary, 0.01A (Coil), 36VDC (Coil), 245mW (Coil), 10A (Contact), 125VDC (Contact), DC Input, Random, AC/DC Output, | Xiamen Hongfa Electroacoustic Co.,Ltd. | HF118F/024-1HS5 vs HF118F/024-1HS5TG |