There are no models available for this part yet.
Overview of HF116F-3/120AF-1H(257) by Xiamen Hongfa Electroacoustic Co.,Ltd.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HF116F-3/120AF-1H(257) by Xiamen Hongfa Electroacoustic Co.,Ltd.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72209092
|
RS | Power Relay, 120VAC Coil, 30Amp, 1 Form A Contact, Flanged, HF116F-3 Series | Hongfa HF116F-3/120AF-1H(257) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$11.6700 / $12.0300 | RFQ | |
Onlinecomponents.com | Relay - 120Vac - SPST-NO - 30A @ 277Vac RoHS: Compliant | 0 |
|
$5.4300 / $84.6900 | Buy Now |