Part Details for HF116F-2/048DL-1HS(257) by Xiamen Hongfa Electroacoustic Co.,Ltd.
Overview of HF116F-2/048DL-1HS(257) by Xiamen Hongfa Electroacoustic Co.,Ltd.
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HF116F-2/048DL-1HS(257)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72209064
|
RS | Power Relay, 48VDC Coil, 30Amp, 1 Form A Contact, Screw, HF116F-2 Series | Hongfa HF116F-2/048DL-1HS(257) RoHS: Compliant Min Qty: 80 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$8.0800 / $8.5000 | RFQ |
|
Onlinecomponents.com | Relay - 48Vdc - SPST-NO - 30A @ 277Vac RoHS: Compliant | 0 |
|
$3.9600 / $4.8600 | Buy Now |