There are no models available for this part yet.
Overview of HF116F-1/012DF2HTW(257) by Xiamen Hongfa Electroacoustic Co.,Ltd.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HF116F-1/012DF2HTW(257) by Xiamen Hongfa Electroacoustic Co.,Ltd.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74006681
|
RS | Power Relay, 30A, 2 Form A, 12VDC, Flanged, Class B, 3.0mm, HF92F Series | Hongfa HF116F-1/012DF2HTW(257) RoHS: Compliant Min Qty: 80 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$9.9600 / $12.4500 | RFQ |