Part Details for HF115F-S/12-HSF(257) by Xiamen Hongfa Electroacoustic Co.,Ltd.
Overview of HF115F-S/12-HSF(257) by Xiamen Hongfa Electroacoustic Co.,Ltd.
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for HF115F-S/12-HSF(257)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | HF115F Series 12VDC 16A 1 form A Power Relay RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 20 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$2.0700 / $2.2800 | Buy Now |
|
Onlinecomponents.com | Relay - 12Vdc - SPST-NO - 16A @ 250Vac/Not SpecdA @ Not SpecdVdc RoHS: Compliant | 0 |
|
$1.8700 / $9.7300 | Buy Now |