Part Details for HF115F-S/05-HSF by Xiamen Hongfa Electroacoustic Co.,Ltd.
Overview of HF115F-S/05-HSF by Xiamen Hongfa Electroacoustic Co.,Ltd.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HF115F-S/05-HSF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 5V 16A@250VAC 440V@AC 16A Normal Open:1A(SPST-Normal Open) DIP,12.7x29mm Power Relays ROHS | 1048 |
|
$2.0022 / $3.3169 | Buy Now |