Part Details for HF1104NRPV by Siemens
Overview of HF1104NRPV by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HF1104NRPV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-HF1104NRPV-ND
|
DigiKey | 200A 1000VDC TYPE 3R 1P FUSIBLE Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$2,588.8300 | Buy Now |
DISTI #
982-HF1104NRPV
|
Mouser Electronics | Switch Hardware 200A 1000VDC TYPE 3R 1P FUSIBLE ENCL SW | 0 |
|
$2,446.2500 | Order Now |
DISTI #
70821690
|
RS | 200A 1000VDC TYPE 3R 1P FUSIBLE ENCL SW | Siemens HF1104NRPV RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,483.9800 / $2,614.7200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,849.3500 / $1,950.6800 | Buy Now |