Part Details for HF10FH/230A-2ZT(257) by Xiamen Hongfa Electroacoustic Co.,Ltd.
Overview of HF10FH/230A-2ZT(257) by Xiamen Hongfa Electroacoustic Co.,Ltd.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HF10FH/230A-2ZT(257)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Relay - 230Vac - DPDT - 10A @ 250Vac/10A @ 30Vdc RoHS: Compliant | 0 |
|
$6.1100 / $95.2800 | Buy Now |