Part Details for HF10FH/024A-2ZDT by Xiamen Hongfa Electroacoustic Co.,Ltd.
Overview of HF10FH/024A-2ZDT by Xiamen Hongfa Electroacoustic Co.,Ltd.
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HF10FH/024A-2ZDT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77368083
|
Verical | HF10FH/024A-2ZDT Min Qty: 3 Package Multiple: 1 | Americas - 75 |
|
$24.7826 / $25.9091 | Buy Now |
DISTI #
HF10FH/024A-2ZDT
|
TME | Relay: electromagnetic, DPDT, Ucoil: 24VAC, Icontacts max: 10A Min Qty: 1 | 75 |
|
$9.5000 / $18.9900 | Buy Now |