Part Details for HF105F-4L/120AK-1HS(257) by Xiamen Hongfa Electroacoustic Co.,Ltd.
Overview of HF105F-4L/120AK-1HS(257) by Xiamen Hongfa Electroacoustic Co.,Ltd.
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F2120AKFP#U0 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) |
Price & Stock for HF105F-4L/120AK-1HS(257)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72208886
|
RS | 25A, 1 Form A, 120VAC, plastic sealed, 4.8mm, AgCdO, Class B, | Hongfa HF105F-4L/120AK-1HS(257) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 206 |
|
$3.4100 / $3.7500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8900 / $9.8400 | Buy Now |