Part Details for HF105F-4/048D-1HSTF(257) by Xiamen Hongfa Electroacoustic Co.,Ltd.
Overview of HF105F-4/048D-1HSTF(257) by Xiamen Hongfa Electroacoustic Co.,Ltd.
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HF105F-4/048D-1HSTF(257)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72208782
|
RS | Power Relay, 48VDC Coil, 30Amp, 1 Form A Contact, QC, HF105F-4 Series | Hongfa HF105F-4/048D-1HSTF(257) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 29 |
|
$1.7100 / $2.1400 | Buy Now |
|
Onlinecomponents.com | Relay - 48Vdc - SPST-NO - 30A @ 240Vac/20A @ 28Vdc RoHS: Compliant | 0 |
|
$1.3800 / $1.6900 | Buy Now |