Part Details for HF105F-4/110DK-1DSTF(257) by Xiamen Hongfa Electroacoustic Co.,Ltd.
Overview of HF105F-4/110DK-1DSTF(257) by Xiamen Hongfa Electroacoustic Co.,Ltd.
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HF105F-4/110DK-1DSTF(257)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72208838
|
RS | Power Relay, 110VDC Coil, 30Amp, 1 Form B Contact, QC, HF105F-4 Series | Hongfa HF105F-4/110DK-1DSTF(257) RoHS: Compliant Min Qty: 240 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1100 | RFQ |
|
Onlinecomponents.com | Relay - 110Vdc - SPST-NC - 15A @ 240Vac/10A @ 28Vdc RoHS: Compliant | 0 |
|
$1.5600 / $1.9200 | Buy Now |