Part Details for HF105F-4/110A-1HF(257) by Xiamen Hongfa Electroacoustic Co.,Ltd.
Overview of HF105F-4/110A-1HF(257) by Xiamen Hongfa Electroacoustic Co.,Ltd.
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TK110A65Z | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 650 V, 24 A, 0.11 Ohm@10V, TO-220SIS | |
CY7C4271-10AXI | Rochester Electronics LLC | CY7C4271 - FIFO, 32KX9, 8ns, Synchronous, CMOS | |
CLC110A/BPA | Rochester Electronics LLC | CLC110 - BUFFER AMPLIFIER, WIDEBAND - Dual marked (5962-8997501PA) |
Price & Stock for HF105F-4/110A-1HF(257)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72208804
|
RS | Pwr Relay, 110AC Coil, 30Amp, 1 Form A Contact, QC, HF105F-8 Series | Hongfa HF105F-4/110A-1HF(257) RoHS: Compliant Min Qty: 240 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7300 / $8.9900 | Buy Now |