Part Details for HF105F-4/024AK-1ZSF(257) by Xiamen Hongfa Electroacoustic Co.,Ltd.
Overview of HF105F-4/024AK-1ZSF(257) by Xiamen Hongfa Electroacoustic Co.,Ltd.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HF105F-4/024AK-1ZSF(257)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72208742
|
RS | Power Relay, 24VAC Coil, 30Amp, 1 Form C Contact, QC, HF105F-4 Series | Hongfa HF105F-4/024AK-1ZSF(257) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 1411 |
|
$1.0200 | Buy Now |
|
Future Electronics | HF105F-4 Series 30 A SPDT 24 VAC Chassis Mount Sealed Miniature High Power Relay RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 596Box |
|
$3.4000 / $3.9200 | Buy Now |
|
Onlinecomponents.com | Relay - 24Vac - SPDT - 20(NO)/10(NC)A @ 240Vac/20(NO)/10(NC)A @ 28Vdc | 0 |
|
$3.0100 / $15.6800 | Buy Now |
|
New Advantage Corporation | HF105F-4 Series 30 A SPDT 24 VAC Chassis Mount Sealed Miniature High Power Relay RoHS: Compliant Min Qty: 1 Package Multiple: 400 | 800 |
|
$4.3200 / $4.6300 | Buy Now |