Part Details for HF105F-2/005D-1DSTF(257) by Xiamen Hongfa Electroacoustic Co.,Ltd.
Overview of HF105F-2/005D-1DSTF(257) by Xiamen Hongfa Electroacoustic Co.,Ltd.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-100GLB0W00-5DB | Amphenol Cables on Demand | Amphenol SF-100GLB0W00-5DB QSFP 100G Loopback Adapter Module for QSFP28 Port Testing - 5dB Attenuation & 0W Power Consumption [100-Gigabit Ethernet Ready] | |
H7N1005DSTR-E | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 12A 110Mohm DPAK(S)/To-252 | |
H5N2005DSTL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 200V 6A 650Mohm DPAK(S)/To-252 |
Price & Stock for HF105F-2/005D-1DSTF(257)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Relay - 5Vdc - SPST-NC - 15A @ 240Vac/10A @ 28Vdc RoHS: Compliant | 0 |
|
$1.1800 / $1.4400 | Buy Now |