Part Details for HF105F-1/012DT-1ZSTF by Xiamen Hongfa Electroacoustic Co.,Ltd.
Overview of HF105F-1/012DT-1ZSTF by Xiamen Hongfa Electroacoustic Co.,Ltd.
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HF105F-1/012DT-1ZSTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77369045
|
Verical | High Power Relay RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 29 |
|
$7.2537 / $7.8473 | Buy Now |
DISTI #
HF105F1/012DT-1ZST
|
TME | Relay: electromagnetic, SPDT, Ucoil: 12VDC, 20A, Ucoil min: 9VDC Min Qty: 1 | 29 |
|
$3.2300 / $6.4300 | Buy Now |