Part Details for HF105F-1/012D-1HST by Xiamen Hongfa Electroacoustic Co.,Ltd.
Overview of HF105F-1/012D-1HST by Xiamen Hongfa Electroacoustic Co.,Ltd.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for HF105F-1/012D-1HST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HF105F-1/012D-1HST
|
Maritex | Electromagnetic relay, contact rating current 40A, coil voltage 12VDC, make contact (1A), 20A/28VDC, 30A/240VAC Min Qty: 1 Package Multiple: 1 | 255 |
|
$1.0580 / $1.5560 | Buy Now |
Part Details for HF105F-1/012D-1HST
HF105F-1/012D-1HST CAD Models
HF105F-1/012D-1HST Part Data Attributes:
|
HF105F-1/012D-1HST
Xiamen Hongfa Electroacoustic Co.,Ltd.
Buy Now
Datasheet
|
Compare Parts:
HF105F-1/012D-1HST
Xiamen Hongfa Electroacoustic Co.,Ltd.
Power/Signal Relay, SPST, Momentary, 0.075A (Coil), 12VDC (Coil), 900mW (Coil), 40A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XIAMEN HONGFA ELECTROACOUSTIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Body Breadth | 27.1 mm | |
Body Height | 20 mm | |
Body Length or Diameter | 32.3 mm | |
Coil Current(DC)-Max | 0.075 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 900 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 155 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 40A@277VAC | |
Contact Current(AC)-Max | 40 A | |
Contact Current(DC)-Max | 40 A | |
Contact (DC) Max Rating R Load | 40A@28VDC | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | 32.3mm x 27.1mm x 20mm | |
Reference Standard | CQC; CUL; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |