Part Details for HF1008-100K by API Delevan
Overview of HF1008-100K by API Delevan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100183FC | Rochester Electronics LLC | Multiplier, 100K Series, 8-Bit, ECL, CQFP24, CERPAK-24 | |
100182FC | Rochester Electronics LLC | Adder/Subtractor, 100K Series, 1-Bit, ECL, CQFP24, CERPAK-24 | |
100331/VYA | Rochester Electronics LLC | 100331 - 100K Series, Low Power Triple D-Type Flip-Flop - Dual marked (5962-9153601VYA) - SPACE-LEVEL LOGIC |
Price & Stock for HF1008-100K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HF1008-100K-ND
|
DigiKey | FIXED IND 10NH 1.235A 80MOHM SMD Min Qty: 2000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4225 | Buy Now |
DISTI #
807-HF1008-100K
|
Mouser Electronics | RF Inductors - SMD .01uH 10% .08ohm Unshielded SMT RoHS: Not Compliant | 0 |
|
$2.7900 / $3.0500 | Order Now |
Part Details for HF1008-100K
HF1008-100K CAD Models
HF1008-100K Part Data Attributes
|
HF1008-100K
API Delevan
Buy Now
Datasheet
|
Compare Parts:
HF1008-100K
API Delevan
General Purpose Inductor, 10uH, 10%, Phenolic-Core, 1110,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Package Description | 1110 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1110 | |
Construction | Unshielded | |
Core Material | Phenolic | |
DC Resistance | 0.08 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.16 mm | |
Package Length | 2.665 mm | |
Package Style | SMT | |
Package Width | 2.41 mm | |
Packing Method | TR, 7/13 Inch | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 1.235 A | |
Self Resonance Frequency | 3000 MHz | |
Shielded | NO | |
Tolerance | 10% |