Part Details for HF1008-047J by API Delevan
Overview of HF1008-047J by API Delevan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for HF1008-047J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HF1008-047J-ND
|
DigiKey | FIXED IND 4.7NH 1.32A 70MOHM SMD Min Qty: 2000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.6764 | Buy Now |
DISTI #
807-HF1008-047J
|
Mouser Electronics | RF Inductors - SMD .0047uH 5% .07ohm Unshielded SMT RoHS: Not Compliant | 0 |
|
$3.6700 / $3.8400 | Order Now |
Part Details for HF1008-047J
HF1008-047J CAD Models
HF1008-047J Part Data Attributes
|
HF1008-047J
API Delevan
Buy Now
Datasheet
|
Compare Parts:
HF1008-047J
API Delevan
General Purpose Inductor, 0.0047uH, 5%, 1 Element, Non-magnetic-Core, SMD, 1110, CHIP, 1008
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Package Description | 1110 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1110 | |
Construction | Unshielded | |
Core Material | NON-MAGNETIC | |
DC Resistance | 0.07 Ω | |
Inductance-Nom (L) | 0.0047 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.16 mm | |
Package Length | 2.665 mm | |
Package Style | SMT | |
Package Width | 2.41 mm | |
Packing Method | TR, 7/13 Inch | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 1.32 A | |
Self Resonance Frequency | 3000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 50 MHz | |
Tolerance | 5% |