Part Details for HF01E060ACE by International Rectifier
Results Overview of HF01E060ACE by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HF01E060ACE Information
HF01E060ACE by International Rectifier is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for HF01E060ACE
HF01E060ACE CAD Models
HF01E060ACE Part Data Attributes
|
HF01E060ACE
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
HF01E060ACE
International Rectifier
Rectifier Diode, 1 Element, 600V V(RRM),
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.42 V | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Rep Pk Reverse Voltage-Max | 600 V |