Part Details for HEXA6-AB-00-02-A18-1 by TE Connectivity
Overview of HEXA6-AB-00-02-A18-1 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for HEXA6-AB-00-02-A18-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HEXA6-AB-00-02-A18-1-ND
|
DigiKey | CONN BACKSHELL ADPT SZ2 OLIVE Min Qty: 25 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$682.7356 | Buy Now |
DISTI #
109599-000
|
Avnet Americas | Connector Accessories Hexa Shield Adapter Aluminum Alloy Olive Drab - Bulk (Alt: 109599-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
650-HEXA6AB0002A181
|
Mouser Electronics | Standard Circular Connector HEXA6-AB-00-02-A18-1 RoHS: Not Compliant | 0 |
|
$745.7900 | Order Now |
|
Onlinecomponents.com | HEXA6-AB-00-02-A18-1 | 0 |
|
$694.4000 / $1,843.9600 | Buy Now |
DISTI #
000000000003157557
|
Sager | Standard Circular Connector HEXA6-AB-00-02-A18-1 | 0 |
|
Buy Now | |
|
Master Electronics | HEXA6-AB-00-02-A18-1 | 0 |
|
$694.4000 / $1,843.9600 | Buy Now |
Part Details for HEXA6-AB-00-02-A18-1
HEXA6-AB-00-02-A18-1 CAD Models
HEXA6-AB-00-02-A18-1 Part Data Attributes:
|
HEXA6-AB-00-02-A18-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HEXA6-AB-00-02-A18-1
TE Connectivity
Circular Connector Adapter, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | ALUMINUM ALLOY |