Part Details for HEX54-KC-00-21-A9-3 by TE Connectivity
Overview of HEX54-KC-00-21-A9-3 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for HEX54-KC-00-21-A9-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EF7549-000
|
Avnet Americas | - Bulk (Alt: EF7549-000) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ |
Part Details for HEX54-KC-00-21-A9-3
HEX54-KC-00-21-A9-3 CAD Models
HEX54-KC-00-21-A9-3 Part Data Attributes
|
HEX54-KC-00-21-A9-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HEX54-KC-00-21-A9-3
TE Connectivity
Connector Accessory, Stainless Steel
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | STAINLESS STEEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 21 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |