Part Details for HEX54-AC-00-23-A10-1 by TE Connectivity
Overview of HEX54-AC-00-23-A10-1 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for HEX54-AC-00-23-A10-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HEX54-AC-00-23-A10-1-ND
|
DigiKey | CONN BCKSH ADPT SZ22 1 5/16-18 Min Qty: 25 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$189.3408 | Buy Now |
|
Onlinecomponents.com | HEX54-AC-00-23-A10-1 RoHS: Compliant | 0 |
|
$171.3800 / $424.7000 | Buy Now |
DISTI #
000000000002766766
|
Sager | TE Connectivity HEX54-AC-00-23-A10-1 | 0 |
|
Buy Now | |
|
Master Electronics | HEX54-AC-00-23-A10-1 RoHS: Compliant | 0 |
|
$171.3800 / $424.7000 | Buy Now |
Part Details for HEX54-AC-00-23-A10-1
HEX54-AC-00-23-A10-1 CAD Models
HEX54-AC-00-23-A10-1 Part Data Attributes:
|
HEX54-AC-00-23-A10-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HEX54-AC-00-23-A10-1
TE Connectivity
Circular Connector Adapter, Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | ALUMINUM ALLOY |