Part Details for HEX40-AB-90-13-A3-3 by TE Connectivity
Overview of HEX40-AB-90-13-A3-3 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HEX40-AB-90-13-A3-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K3669
|
Newark | Hex40-Ab-90-13-A3-3 |Raychem Te Connectivity HEX40-AB-90-13-A3-3 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$309.0600 | Buy Now |
DISTI #
HEX40-AB-90-13-A3-3-ND
|
DigiKey | CONN BACKSH BANDING SZ13 C M18 Min Qty: 25 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$348.2652 | Buy Now |
|
Onlinecomponents.com | HEX40-AB-90-13-A3-3 | 0 |
|
$322.7700 / $820.9900 | Buy Now |
DISTI #
000000000002275042
|
Sager | Standard Circular Connector BACKSHELL | 0 |
|
Buy Now | |
|
Master Electronics | HEX40-AB-90-13-A3-3 | 0 |
|
$322.7700 / $820.9900 | Buy Now |
Part Details for HEX40-AB-90-13-A3-3
HEX40-AB-90-13-A3-3 CAD Models
HEX40-AB-90-13-A3-3 Part Data Attributes:
|
HEX40-AB-90-13-A3-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HEX40-AB-90-13-A3-3
TE Connectivity
Circular Connector Adapter, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | MIL-DTL-38 | |
Shell Material | ALUMINUM ALLOY |