There are no models available for this part yet.
Overview of HEX40-AB-90-09-A1-2 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HEX40-AB-90-09-A1-2 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HEX40-AB-90-09-A1-2-ND
|
DigiKey | CONN BACKSHELL ADPT SZ9 OLIV M12 Min Qty: 27 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$629.6152 | Buy Now | |
Onlinecomponents.com | HEX40-AB-90-09-A1-2 | 0 |
|
$568.5800 / $1,668.7700 | Buy Now | ||
DISTI #
RYCHEX40-AB-90-09-A1-2
|
Interstate Connecting Components | HEX40-AB-90-09-A1-2 | 0 |
|
Buy Now | ||
DISTI #
000000000003584238
|
Sager | TE Connectivity HEX40-AB-90-09-A1-2 Min Qty: 1 | 0 |
|
$610.5900 / $697.8200 | Buy Now | |
Master Electronics | HEX40-AB-90-09-A1-2 | 0 |
|
$568.5800 / $1,668.7700 | Buy Now |
CAD Models for HEX40-AB-90-09-A1-2 by TE Connectivity
Part Data Attributes for HEX40-AB-90-09-A1-2 by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
not_compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Type
|
CIRCULAR CONNECTOR ADAPTER
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Material
|
NOT APPLICABLE
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
115/230VAC
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Number of Ports
|
1
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Reference Standard
|
MIL-DTL-38
|
Shell Material
|
ALUMINUM ALLOY
|