Part Details for HEX180PB by Delta Electronics Inc
Overview of HEX180PB by Delta Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HEX180PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-HEX180PB-ND
|
DigiKey | HEAT EXCHANGER DC48V 180W/K STD Min Qty: 4 Lead time: 46 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,745.1700 | Buy Now |
DISTI #
108-HEX180PB
|
Mouser Electronics | Thermoelectric Assemblies Air Heat Exchanger, 48VDC, 180W/K RoHS: Compliant | 0 |
|
$1,921.3400 | Order Now |
DISTI #
75114342
|
RS | HEAT EXCHANGER DC48V 180W/K STD | Delta Electronics HEX180PB RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$2,127.4200 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 4 Package Multiple: 1 | 0 |
|
$1,712.9900 | Buy Now |