Part Details for HEX105A by Essentra Components
Overview of HEX105A by Essentra Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HEX105A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-HEX105A
|
Mouser Electronics | Conduit Fittings & Accessories .551IN DIA x .709IN L HEX PULL CAP:LDPE NATURAL RoHS: Compliant | 0 |
|
$0.2390 / $0.5800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.2440 | Buy Now |
|
Onlinecomponents.com | Hexagonal Cap - in)side Distance Across Flats 13.7 mm (0.539 in) - Overall Height 30 mm (1.181 in) RoHS: Compliant | 0 |
|
$0.2363 / $0.2940 | Buy Now |